
This 4-position header features a brass contact material with a tin and copper plating, suitable for 3A current ratings at 250V. It has a straight orientation and a 2.5mm pitch, available in a bulk packaging quantity of 1000. The header is compliant with RoHS regulations, but the SVHC compliance is unknown. It is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 3A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5267 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |