Molex A-42440-2412 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | 42440 |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex A-42440-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.