
Molex AA-2260T technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19004 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex AA-2260T to view detailed technical specifications.
No datasheet is available for this part.