Molex AA-5267 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex AA-5267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.