Molex AA-815-08 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 19127 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex AA-815-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.