Molex AA-821-10 technical specifications.
| Contact Material | Copper |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 19073 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex AA-821-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.