Molex AA2203 technical specifications.
| Color | Red |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex AA2203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.