Molex B42.1B.011.A0032 technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 38.5mm |
| Orientation | Straight |
| Series | MOD-SNAP |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Molex B42.1B.011.A0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.