Molex BACC45FM12-3S10H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FM12-3S10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.