Molex BACC45FT16-24SH technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Positions | 24 |
| Series | C48 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex BACC45FT16-24SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.