Molex BACC45FT20-16S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 Omega |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FT20-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.