The BACC63BN20-41PN connector features a male gender and 41 contacts, with a crimp termination and series C48 designation. It is constructed from aluminium with copper contacts and gold plating, and is compliant with MIL-DTL-26500. However, it is not SVHC compliant and does not meet RoHS standards.
Molex BACC63BN20-41PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BN20-41PN to view detailed technical specifications.
No datasheet is available for this part.