The BACC63BP14C7PNH is a 7-position, 7-contact connector from Molex. It features an aluminium shell and gold contact plating. The connector is constructed with copper alloy contacts and meets the MIL-DTL-26500 military standard. It is not Reach SVHC compliant. The connector is designed for applications requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |