This connector features an aluminium body, copper contacts with gold plating, and a crimp termination. It has 4 female contacts and is compliant with the MIL-DTL-26500 military standard. However, it does not meet Reach SVHC or RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |