
This 24-position female connector features an aluminium shell and is constructed with a copper alloy contact material plated with gold. The connector is not compliant with Reach SVHC or RoHS regulations. It is part of the C48 series and meets the military standard MIL-DTL-26500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC63BP16H24SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BP16H24SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.