This 39-contact male connector features an aluminium shell and gold-plated contacts. The body is made of aluminium, while the contacts are made of copper alloy. The connector is not SVHC compliant and does not meet RoHS compliance standards.
Molex BACC63BP22C39P9H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 Omega |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BP22C39P9H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.