This 39-contact male connector features an aluminium shell and copper alloy contacts with gold plating. It meets the MIL-DTL-26500 military standard and is part of the C48 series. The connector is not SVHC compliant and does not meet RoHS requirements.
Molex BACC63BP22H39P9H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BP22H39P9H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.