The Molex BACC63BV16H24P9 is a 24-contact receptacle with an aluminium body and gold-plated copper contacts. It is designed for crimp termination and is not compliant with RoHS or Reach SVHC standards. The component meets the requirements of the MIL-DTL-26500 military standard. It is part of the C48 series.
Molex BACC63BV16H24P9 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BV16H24P9 to view detailed technical specifications.
No datasheet is available for this part.