Molex BACC63BV18B31S6 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BV18B31S6 to view detailed technical specifications.
No datasheet is available for this part.