Molex BACC63CB12-3S8H technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Series | C48 |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63CB12-3S8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.