This Molex connector features a 39-contact male termination with a crimp connection method, constructed from aluminium with gold plated copper contacts. It meets the military standard MIL-DTL-26500. The connector is not RoHS compliant and does not comply with the Restriction of Hazardous Substances (SVHC) directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC63CB20-39PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 39 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63CB20-39PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.