This 41-contact connector features an aluminium body and gold plated copper contacts. It meets the MIL-DTL-26500 military standard and is available for crimp termination. The connector is not RoHS compliant and does not meet reach SVHC requirements.
Molex BACC63CB20-41PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63CB20-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.