
The Molex C48 series is a 11-position receptacle connector with aluminium body and copper alloy contacts plated with gold. It is not compliant with Reach SVHC or RoHS standards. The connector meets the military standard MIL-DTL-26500.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |