This 31-contact receptacle features an aluminium body and gold plated contacts. It is designed to meet the requirements of the MIL-DTL-26500 military standard. The receptacle is not SVHC compliant and does not meet RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |