This 31-contact receptacle features an aluminium body with copper contacts plated with gold. It meets the Military Standard MIL-DTL-26500 and is not compliant with Reach SVHC or RoHS. The receptacle is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |