Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

BACC63CC20-25P8

Datasheet
Molex

BACC63CC20-25P8

Conn Circular PIN 25 POS ST Flange Mount 25 Terminal 1 Port

Quick Jump:

Technical Specifications

Molex BACC63CC20-25P8 technical specifications.

General

Body Material
Aluminium
Contact Material
Copper
Contact Plating
Gold
Gender
Receptacle
Military Standard
MIL-DTL-26500
Number of Contacts
25
Reach SVHC Compliant
No
RoHS Compliant
No
Series
C48
Termination
Crimp

Compliance

RoHS
Compliant

Datasheet

Molex BACC63CC20-25P8 Datasheet

Download the complete datasheet for Molex BACC63CC20-25P8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com