This receptacle features 30 contacts with a crimp termination, an aluminium body, and gold-plated copper contacts. It is designed to meet the MIL-DTL-26500 military standard and is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |