Molex BB-237-10XT technical specifications.
| Contact Material | Copper |
| Gender | Female |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BB-237-10XT to view detailed technical specifications.
No datasheet is available for this part.