Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Avikrimp™ Bag
Molex BB-5273 technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex BB-5273 to view detailed technical specifications.
No datasheet is available for this part.