Molex BB-825-14 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 19073 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BB-825-14 to view detailed technical specifications.
No datasheet is available for this part.