Molex BB2,5-323-M3,5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Length | 11.5mm |
| Shrouded | No (Without) |
| Thickness | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Molex BB2,5-323-M3,5 to view detailed technical specifications.
No datasheet is available for this part.