Molex BBF75-1402 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.88mm |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 30.63mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex BBF75-1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.