Molex BMEU-00019-02 technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 50mm |
| Series | Euromod |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Molex BMEU-00019-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.