Molex BNC75-3301 technical specifications.
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BNC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex BNC75-3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.