Molex BSID-00009-02 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Gender | Female |
| Mount | Surface Mount |
| Number of Ways | 1 |
| RoHS | Compliant |
Download the complete datasheet for Molex BSID-00009-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.