
The BTY801P-FBC is a 52-contact right angle panel meter connector with a copper alloy contact material and gold plating. It has an operating temperature range of -25°C to 90°C and meets IP67 ratings. This connector is designed for use in industrial automation and control applications, specifically in panel meters.
Molex BTY801P-FBC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 52 |
| Number of Ports | 9 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Molex BTY801P-FBC to view detailed technical specifications.
No datasheet is available for this part.
