Molex BTY803P-FBA technical specifications.
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Ports | 8 |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Molex BTY803P-FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.