Molex BTY812N-FBP-05 technical specifications.
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (DC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex BTY812N-FBP-05 to view detailed technical specifications.
No datasheet is available for this part.