Molex C0909A16-24P6Y406 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex C0909A16-24P6Y406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.