Molex C48-10R10-20P6-406 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 2 |
| Series | C48 |
| RoHS | Compliant |
Download the complete datasheet for Molex C48-10R10-20P6-406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.