Molex C48-10R16-10P9-402 technical specifications.
| Body Material | Aluminium |
| Package/Case | 402 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex C48-10R16-10P9-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.