Molex CLL-3799-250 technical specifications.
| Color | Black |
| Contact Material | Bronze, Tin |
| Length | 0.25m |
| Mount | Cable |
| Series | SPOX |
| RoHS | Compliant |
Download the complete datasheet for Molex CLL-3799-250 to view detailed technical specifications.
No datasheet is available for this part.