Molex CN0966B14G07S7-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 7 |
| Series | C48 |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0966B14G07S7-000 to view detailed technical specifications.
No datasheet is available for this part.