Molex CN0966B14G07S8-000 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0966B14G07S8-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.