Molex CN0967C14A04PN-200 technical specifications.
| Body Material | Aluminium |
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | C48 Omega |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0967C14A04PN-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.