Molex CN0967C14A07S7-000 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Reach SVHC Compliant | Yes |
| Series | C48 Omega |
| Shell Finish | Aluminium |
| Shell Plating | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0967C14A07S7-000 to view detailed technical specifications.
No datasheet is available for this part.