The CN0967C14G03PN-000 is a 3-position receptacle connector with 3 contacts from Molex. It features a body made of aluminium, contacts made of copper alloy with gold plating, and a cadmium finish. The connector is compliant with Reach SVHC regulations. It is part of the C48 Omega series.
Molex CN0967C14G03PN-000 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Yes |
| Series | C48 Omega |
| Shell Finish | Cadmium |
| Shell Plating | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0967C14G03PN-000 to view detailed technical specifications.
No datasheet is available for this part.