Molex CN0967C14S07S8-200 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0967C14S07S8-200 to view detailed technical specifications.
No datasheet is available for this part.