Molex CN1021A22G12S6-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 12 |
| Series | C48 |
| RoHS | Compliant |
Download the complete datasheet for Molex CN1021A22G12S6-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.