Molex CT09-15P technical specifications.
| Contact Gender | Male |
| Contact Material | Gold |
| Current Rating | 3A |
| Number of Poles | 15 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex CT09-15P to view detailed technical specifications.
No datasheet is available for this part.